
180° shielded backshell, designed for round wire/cable, features a durable ABS shell and copper body with nickel plating. This kit, with a UL94 HB flammability rating, offers a silver finish and a 16.4mm height, 30.8mm length, and 40.5mm width. It is lead-free and suitable for applications requiring robust connectivity.
Norcomp 977-009-020R121 technical specifications.
| Body Material | Copper, ABS |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 977 |
| Shell Material | ABS |
| Shell Size | 9 |
| Shielding | Shielded |
| Width | 40.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 977-009-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
