
Shielded, 180° backshell for round wire/cable, featuring an ABS body and nickel-plated copper shielding. This component, with a shell size of 25 and 25 positions, measures 55mm in length, 44.5mm in width, and 16.4mm in height. Constructed from ABS plastic, it boasts a silver color and a UL94 HB flammability rating. The product is RoHS compliant and lead-free.
Norcomp 977-025-020R121 technical specifications.
| Body Material | ABS |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 977 |
| Shell Material | ABS |
| Shell Size | 25 |
| Shielding | Shielded |
| Width | 44.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 977-025-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
