
This 9-position backshell is made from ABS material and features a grey color. It measures 16.6mm in height and 31mm in length, with a width of 43mm. The backshell is unshielded and contains lead, making it a lead-free component. It is designed for use with round wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 978-009-010-031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 978-009-010-031 technical specifications.
| Color | Grey |
| Height | 16.6mm |
| Lead Free | Contains Lead |
| Length | 31mm |
| Material | ABS |
| Number of Positions | 9 |
| Plating | Plastic |
| Series | 978 |
| Shielding | Unshielded |
| Width | 43mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 978-009-010-031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
