Norcomp 978-009-020-121 technical specifications.
| Color | Silver |
| Height | 16.6mm |
| Lead Free | Contains Lead |
| Length | 31mm |
| Material | Plastic |
| Number of Positions | 9 |
| Plating | Plastic, Copper |
| Series | 978 |
| Shielding | Shielded |
| Width | 43mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 978-009-020-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
