This 15-position connector features a grey ABS material with plastic plating, contains lead, and has a round wire/cable type. It measures 39mm in length and 43mm in width, with a height of 16.6mm. The connector is part of the 978 series and is unshielded.
Checking distributor stock and pricing after the page loads.
Norcomp 978-015-010-031 technical specifications.
| Color | Grey |
| Height | 16.6mm |
| Lead Free | Contains Lead |
| Length | 39mm |
| Material | ABS |
| Number of Positions | 15 |
| Plating | Plastic |
| Series | 978 |
| Shielding | Unshielded |
| Width | 43mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.
