Backshell 180° Chrome Acrylonitrile Butadiene Styrene
Checking distributor stock and pricing after the page loads.
Norcomp 978-025-020-121 technical specifications.
| Color | Silver |
| Height | 16.6mm |
| Lead Free | Contains Lead |
| Length | 53.8mm |
| Material | Plastic |
| Number of Positions | 25 |
| Plating | Chrome, Copper |
| Series | 978 |
| Shielding | Shielded |
| Width | 49mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.
