Norcomp 978-037-010-031 technical specifications.
| Color | Grey |
| Height | 16.6mm |
| Lead Free | Contains Lead |
| Length | 70mm |
| Material | ABS |
| Number of Positions | 37 |
| Plating | Plastic |
| Series | 978 |
| Shielding | Unshielded |
| Width | 49mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 978-037-010-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
