Backshell 180° Acrylonitrile Butadiene Styrene
Checking distributor stock and pricing after the page loads.
Norcomp 978-050-010-031 technical specifications.
| Color | Grey |
| Height | 16.6mm |
| Lead Free | Contains Lead |
| Length | 67.3mm |
| Material | ABS |
| Number of Positions | 50 |
| Plating | Plastic |
| Series | 978 |
| Shielding | Unshielded |
| Width | 48.5mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.