
This 50-position ABS backshell is manufactured by Norcomp and features a grey color with chrome plating. It has a height of 16.6mm and is unshielded. The backshell is made from ABS material and is packaged in bulk quantities of 50. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 978-050-010R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 978-050-010R031 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 16.6mm |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Material | ABS |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 978 |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Shielding | Unshielded |
| Width | 48.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 978-050-010R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.