Accessories, 979 Series D-Bus Back shell
Checking distributor stock and pricing after the page loads.
Norcomp 979-050-010-031 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 19.6mm |
| Lead Free | Contains Lead |
| Length | 68.5mm |
| Material | ABS |
| Number of Positions | 50 |
| Series | 979 |
| Shielding | Unshielded |
| Width | 48.3mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.