Norcomp 979-050-020R121 technical specifications.
| Body Material | ABS |
| Flammability Rating | UL94 HB |
| Height | 19.6mm |
| Lead Free | Lead Free |
| Length | 68.5mm |
| Material | Plastic |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper, Chrome |
| Reach SVHC Compliant | No |
| Series | 979, ARMOR |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Shielding | Shielded |
| Width | 48.3mm |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 979-050-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.