Accessories, 979 Series D-Bus Back shell
Checking distributor stock and pricing after the page loads.
Norcomp 979-050-030-121 technical specifications.
| Color | Silver |
| Height | 48.3mm |
| Lead Free | Contains Lead |
| Length | 67.1mm |
| Material | Metal |
| Number of Positions | 50 |
| Plating | Copper, Nickel |
| RoHS Compliant | No |
| Series | 979 |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 19.6mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.