
90° shielded backshell kit for 15-position connectors, featuring a metal construction with nickel-plated copper and zinc shell material for durability. Designed for round wire/cable with a maximum diameter of 11mm. Supplied in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 981-015-130R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 981-015-130R121 technical specifications.
| Color | Silver |
| Material | Metal |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 981, ARMOR |
| Shell Material | Zinc |
| Shielding | Shielded |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 981-015-130R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.