
90° shielded metal backshell for round wire/cable up to 11mm diameter. Features a silver finish with nickel over copper zinc plating. Designed for 25-position connectors, this bulk-packaged component is part of the ARMOR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 981-025-130R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 981-025-130R121 technical specifications.
| Color | Silver |
| Material | Metal |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 981, ARMOR |
| Shell Material | Zinc |
| Shielding | Shielded |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 981-025-130R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.