Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 982-037-020-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 982-037-020-121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 46mm |
| Lead Free | Contains Lead |
| Length | 69.6mm |
| Material | Plastic |
| Number of Positions | 37 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Copper |
| Series | 982 |
| Shielding | Shielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 982-037-020-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
