Shielded, 180° plastic backshell for 50-position D-sub connectors. Features a silver color and nickel-plated copper shielding. Constructed from UL94 V-0 rated plastic, this lead-free and RoHS compliant component measures 67.3mm in length, 46mm in height, and 18.7mm in width. Designed for round wire/cable types.
Sign in to ask questions about the Norcomp 982-050-020R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 982-050-020R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 46mm |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Material | Plastic |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Packaging | Bag |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | 982 |
| Shielding | Shielded |
| Width | 18.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 982-050-020R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
