Norcomp 983-009-010R031 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 009 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 48.8mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Plastic |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | ABS |
| Shielding | Unshielded |
| Width | 16.5mm |
| Wire/Cable Diameter | 6.86mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 983-009-010R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.