Norcomp 983-025-010-031 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 48.8mm |
| Lead Free | Contains Lead |
| Length | 53.8mm |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Packaging | Bulk |
| Plating | Plastic |
| Series | 983 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 983-025-010-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
