Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 993-009-010R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 993-009-010R031 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 40.5mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | ABS |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 993 |
| Shielding | Unshielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 993-009-010R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.