
Shielded 180° backshell, Shell Size 9, featuring a Nickel Over Copper plated ABS body. This plastic connector accessory is designed for round wire/cable types and offers UL94 HB flammability rating. Dimensions include a height of 40.5mm, length of 30.8mm, and width of 16mm. The lead-free component comes in silver color and is packaged in quantities of 50.
Sign in to ask questions about the Norcomp 993-009-020R121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 993-009-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 40.5mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 993 |
| Shell Material | ABS |
| Shell Size | 9 |
| Shielding | Shielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 993-009-020R121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
