
9-position, 9-shell size shielded connector hood kit featuring a 180° orientation. Constructed from durable zinc alloy with a nickel-plated copper finish, this metal accessory offers robust protection for round wire/cable types. Its compact dimensions include a height of 46.2mm, length of 20.1mm, and width of 15.6mm. Supplied in bulk packaging, this lead-free component is designed for reliable interconnectivity.
Norcomp 994-009-030R121 technical specifications.
| Body Material | Zinc |
| Package/Case | 009 |
| Color | Silver |
| Height | 46.2mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Material | Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 994, ARMOR |
| Shell Material | ZINC ALLOY |
| Shell Size | 9 |
| Shielding | Shielded |
| Width | 15.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 994-009-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.