
This 15-position D-Subminiature connector features a brass contact material with gold plating and a signal contact type. It has a PBT dielectric material and meets the UL94 V-0 flammability rating. The connector is lead-containing and suitable for operating temperatures between -55°C and 105°C. It is available in a tray packaging and can be terminated with solder.
Norcomp 999-H15-PS2-571 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 999 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 999-H15-PS2-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
