Sign in to ask questions about the Norcomp CCA-009-I18R152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp CCA-009-I18R152 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 18inch |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CCA |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CCA-009-I18R152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.