
This shielded DB9 cable assembly features 9 female receptacles with wire leads, a length of 36 inches, and a 28AWG wire gauge. It is packaged in bulk and does not meet Reach SVHC compliance requirements. The assembly is part of the CCA series and has a black color.
Norcomp CCA-009-I36R152 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 36inch |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CCA |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CCA-009-I36R152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
