
This 15-position shielded DB9 cable assembly is 36 inches long and features 28AWG wire. It has a black color and a receptacle connector on one end and wire leads on the other. The assembly is packaged in bulk and is not Reach SVHC compliant.
Norcomp CCA-015-I36R152 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 36inch |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CCA |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CCA-015-I36R152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.