
This shielded DB25 cable assembly features 25 female receptacle contacts and 72inch length. Constructed with 28AWG wire, it is suitable for high-density applications. The assembly is packaged in bulk and does not meet Reach SVHC compliance requirements.
Norcomp CCA-025-I72R152 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 72inch |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CCA |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CCA-025-I72R152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
