
This 3-row D-Sub panel mount adapter features gold-plated contacts and meets the UL94 V-0 flammability rating. It is designed for use in temperatures ranging from -55°C to 105°C. The adapter is packaged in trays of 100 units and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp GCHDLP44M44F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Male |
| Gender Type B | Female |
| Housing Color | Yellow |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | GCLP |
| RoHS | Compliant |
Download the complete datasheet for Norcomp GCHDLP44M44F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.