Norcomp GCHDLP44M44M technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Male |
| Gender Type B | Male |
| Housing Color | Yellow |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | GCLP |
| RoHS | Compliant |
Download the complete datasheet for Norcomp GCHDLP44M44M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.