Nordic Power AM0055A-L technical specifications.
| Output voltage | 5 VDC |
| Output current | 2.5...3.0 A |
| Power | 15 |
| Input voltage | 90...264 VAC |
| Polarity | Reversible |
| Connection, primary side | 2-pin C8 socket |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power AM0055A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.