
Power supply/5. . .12 VDC/5.0. . .5.2 A, AM 09257-L, Nordic Power
Nordic Power AM09257-L technical specifications.
| Output voltage | 5 VDC |
| Output current | 5.0...5.2 A |
| Power | 26 |
| Input voltage | 90...264 VAC |
| Polarity | Reversible |
| Connection, primary side | 2-pin C8 socket |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power AM09257-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
