Nordic Semiconductor NRF24L01G technical specifications.
| Package/Case | QFN |
| Data Rate | 2000Kbps |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Output Power (dBm) | 0dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24L01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.