The nRF51 DK is a versatile single-board development kit for Bluetooth Low Energy, ANT and 2.4 GHz proprietary applications on the nRF51822, nRF51422, nRF51824 and nRF51802 SoCs. It is Arduino Uno Revision 3 compatible, allowing for 3rd-party shield integration. The board features a SEGGER J-Link debugger for programming and debugging the on-board SoC and external targets via a debug-out header. It includes 4 user-programmable buttons, 4 LEDs, and all GPIOs available via headers. Power options include USB or an on-board CR2032 battery holder.
Checking distributor stock and pricing after the page loads.
Nordic Semiconductor NRF51-DK technical specifications.
| Supported SoCs | nRF51822, nRF51422, nRF51824, nRF51802 |
| Processor | 32-bit ARM Cortex M0 @ 16 MHzMHz |
| I/O Compatibility | Arduino Uno Rev. 3 |
| On-board Debugger | Segger J-Link OB |
| User Interface | 4 Buttons, 4 LEDscount |
| Connectors | Micro-USB, CR2032 battery holder, External Supply, Debug In/Out |
| Operating Voltage | 1.8V to 3.6VV |
| Bluetooth | Bluetooth Low Energy |
| Regulatory | CE, FCC |
No datasheet is available for this part.