The nRF52811 is a high-performance multiprotocol System-on-Chip (SoC) that supports Bluetooth Low Energy (LE) Direction Finding, Long Range, and IEEE 802.15.4 (Thread/Zigbee). It features a 64 MHz ARM Cortex-M4 processor, an integrated 2.4 GHz radio, and an integrated DC-DC regulator for optimized power consumption. The CAAA variant is housed in a compact Wafer Level Chip Scale Package (WLCSP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nordic Semiconductor NRF52811-CAAA-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | ARM Cortex-M4 |
| Core Frequency | 64MHz |
| Flash Memory | 192kB |
| RAM Size | 24kB |
| Supply Voltage | 1.7 to 3.6V |
| TX Power | +4dBm |
| Sensitivity | -96dBm |
| ADC Resolution | 12bit |
| I/O Count | 15 |
| Frequency Range | 2.4GHz |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Nordic Semiconductor NRF52811-CAAA-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.