The nRF52820 is a high-performance, low-power multiprotocol System-on-Chip (SoC) featuring a 64 MHz Arm Cortex-M4 processor, 256 KB Flash, and 32 KB RAM. It supports Bluetooth Low Energy, Bluetooth mesh, Thread, Zigbee, and proprietary 2.4 GHz protocols. It includes an integrated Full-Speed USB 2.0 interface and is designed for an extended temperature range of -40°C to +105°C.
Nordic Semiconductor NRF52820-QDAA-R technical specifications.
| CPU Frequency | 64MHz |
| Flash Memory | 256KB |
| RAM Size | 32KB |
| Supply Voltage | 1.7 - 5.5V |
| Operating Temperature Range | -40 to +105°C |
| USB Interface | 12 (Full Speed)Mbps |
| Pin Count | 40pins |
| RoHS | Compliant |
| Bluetooth | Bluetooth 5.4 Certified |
Download the complete datasheet for Nordic Semiconductor NRF52820-QDAA-R to view detailed technical specifications.
No datasheet is available for this part.