The nRF52832-CIAA-R is a powerful, highly flexible multi-protocol SoC ideally suited for Bluetooth Low Energy, ANT, and 2.4GHz proprietary wireless applications. It is built around a 32-bit ARM Cortex-M4F CPU with 512kB flash and 64kB RAM. The SoC features an embedded 2.4 GHz transceiver, on-chip NFC-A tag for pairing, and a wide range of digital peripherals including PDM, I2S, SPI, and UART.
Checking distributor stock and pricing after the page loads.
| CPU Clock Speed | 64MHz |
| Flash Memory | 512kB |
| RAM Size | 64kB |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| TX Power | 4dBm |
| RX Sensitivity | -96dBm |
| GPIO Count | 32 |
| ADC Resolution | 12bit |
| Interface Type | I2S, SPI, UART, I2C, PDM |
| RoHS | Compliant |
| Lead Free | Yes |