The nRF52832 is a powerful, highly flexible ultra-low power multiprotocol SoC designed for Bluetooth Low Energy, ANT, and 2.4 GHz proprietary wireless applications. It is built around a 32-bit ARM Cortex-M4F CPU with 512 kB flash and 64 kB RAM. The device features an integrated 2.4 GHz transceiver, on-chip NFC-A tag for simplified pairing, and a wide array of digital and analog peripherals including a 12-bit ADC, SPI, I2C, UART, and PWM. It is optimized for exceptionally low power consumption through a sophisticated adaptive power management system.
Checking distributor stock and pricing after the page loads.
| Core | ARM Cortex-M4F |
| Processor Speed | 64MHz |
| Flash Memory Size | 512kB |
| RAM Size | 64kB |
| Supply Voltage - Min | 1.7V |
| Supply Voltage - Max | 3.6V |
| Number of GPIOs | 32 |
| Data Rate (Max) | 2Mbps |
| Receiver Sensitivity | -96dBm |
| Output Power | 4dBm |
| ADC Resolution | 12bit |
| Frequency Band | 2.4GHz |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |