The nRF52833 DK is a single-board development kit for the nRF52833 SoC, supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread, and Zigbee. It features an on-board SEGGER J-Link debugger, 4 user-programmable buttons and LEDs, and is hardware compatible with the Arduino Uno Rev3 standard. The board supports extended temperature ranges up to 105°C and includes pins for power consumption measurement.
Nordic Semiconductor nRF52833-DK technical specifications.
| Core Processor | 64 MHz Arm Cortex-M4 with FPUMHz |
| Flash Memory | 512KB |
| RAM | 128KB |
| Supply Voltage | 1.7 to 5.0V |
| Frequency | 2.4GHz |
| TX Power | +8dBm |
| User Interface | 4 Buttons, 4 LEDsunits |
| Bluetooth | Bluetooth 5.4 Qualified |
| Regulatory | CE Certified |
Download the complete datasheet for Nordic Semiconductor nRF52833-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.