The nRF5340 DK is a versatile single-board development kit for the nRF5340 SoC, the world’s first wireless SoC with two Arm Cortex-M33 processors. The kit is the recommended platform for nRF5340 development and provides hardware for Bluetooth Low Energy, Bluetooth mesh, Thread, and Zigbee applications. It features a built-in SEGGER J-Link debugger for programming and debugging the SoC and external targets. It includes an NFC antenna, four user-programmable buttons, four LEDs, and headers that are compatible with the Arduino Uno Rev3 standard for use with third-party shields.
Checking distributor stock and pricing after the page loads.
Nordic Semiconductor NRF5340-DK technical specifications.
| Application Processor | 128MHz |
| Network Processor | 64MHz |
| Application Flash | 1MB |
| Application RAM | 512KB |
| Operating Supply Voltage | 1.7 to 5.0V |
| Bluetooth Version | 5.4 |
| On-board Debugger | SEGGER J-Link |
| Wireless Protocols | Bluetooth LE, Bluetooth mesh, Thread, Zigbee, ANT, 802.15.4, 2.4 GHz proprietary |
| RoHS | Compliant |
| REACH | Compliant |
| Regulatory | FCC, CE, ISED, MIC, RCM |