The nRF6936 is the reference part number for the Nordic Thingy:52, a compact, power-optimized, multi-sensor development kit based on the nRF52832 Bluetooth Low Energy SoC. It is designed to assist developers in creating IoT prototypes without the need for firmware development or soldering. The kit includes a variety of integrated sensors including temperature, humidity, air quality, air pressure, color, and light, along with a 9-axis motion sensor (accelerometer, gyroscope, and magnetometer). It also features built-in sound capabilities including a speaker and microphone.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nordic Semiconductor nRF6936 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Frequency | 2.4GHz |
| Bluetooth Protocol | Bluetooth Low Energy (802.15.1) |
| Main SoC | nRF52832 |
| Battery Capacity | 1440mAh |
| Dimensions | 50 x 50 x 15mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF6936 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.