The nRF9160 DK is a pre-certified single-board development kit for evaluation and development on the nRF9160 SiP. It supports LTE-M, NB-IoT, and GNSS, and includes an nRF52840 board controller for Bluetooth Low Energy gateway functionality. The board features a dedicated cellular antenna, a patch antenna for GNSS, and a 2.4 GHz antenna for Bluetooth. It is Arduino Uno Rev3 compatible and includes a Segger J-Link OB for programming and debugging.
Nordic Semiconductor NRF9160-DK technical specifications.
| Application Processor | 64MHz |
| Flash Memory | 1MB |
| SRAM | 256KB |
| LTE Bands Supported | B1, B2, B3, B4, B5, B8, B12, B13, B14, B17, B18, B19, B20, B25, B26, B28, B66 |
| User Programmable LEDs | 4count |
| User Programmable Buttons | 2count |
| SIM Card Slots | 4FF (nano-SIM) and MFF2 (eSIM) |
| Safety Standard | IEC 62368-1 PS1 classification |
| RoHS | Compliant |
No datasheet is available for this part.