The nRF9160 is a compact, highly integrated System-in-Package (SiP) specifically designed for low-power cellular Internet of Things (cIoT) applications. It incorporates an Arm Cortex-M33 application processor, a full LTE-M/NB-IoT modem, an RF front end, and power management. It includes 1MB Flash and 256KB RAM with integrated GPS support for location tracking and Arm TrustZone for hardware-level security.
Nordic Semiconductor NRF9160-SICA-B1A-R7 technical specifications.
| Processor | 64MHz |
| Flash Memory | 1MB |
| RAM | 256kB |
| Frequency Range | 700 - 2200MHz |
| Output Power | 23dBm |
| Supply Voltage Min | 3.0V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Dimensions | 10 x 16 x 1.04mm |
| RoHS | Compliant |
| REACH | No SVHC |
No datasheet is available for this part.