The Nordic Thingy:53 is a battery-powered IoT prototyping platform built around the nRF5340 dual-core wireless SoC. It features support for Bluetooth LE, Bluetooth mesh, Thread, Zigbee, Matter, and proprietary 2.4 GHz protocols. The device integrates environmental, motion, and light sensors, a MEMS microphone, and a buzzer. It is designed for embedded machine learning applications, supporting direct model execution on its dual Arm Cortex-M33 processors, and includes a rechargeable 1350 mAh Li-Po battery charged via USB-C.
Checking distributor stock and pricing after the page loads.
Nordic Semiconductor THINGY:53 technical specifications.
| Main SoC | nRF5340 |
| CPU | 128 (Application) / 64 (Network)MHz |
| Flash Memory | 1MB |
| RAM | 512kB |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.0V |
| Battery Capacity | 1350mAh |
| Operating Temperature Mino | -40°C |
| Operating Temperature Max | 105°C |
| Bluetooth Version | 5.4 |
| RoHS | Compliant |
| Wireless Standard | IEEE 802.15.4 / IEEE 802.15.1 |