Hose Fittings and Accessories Hydraulic Adapter Straight Polypropylene Barbed/Thread Male
Nordson 1850-6005 technical specifications.
| Application | Hydraulic |
| Type | Adapter |
| Style | Straight |
| Material | Polypropylene |
| Ending Shape | Barbed/Thread |
| Thread Style | Male |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.