
Norgren Black Rotary Knob Pneumatic Manual Control Valve, G 1/8, Die Cast Aluminium Alloy 1/8 in G, 0 +70C
Norgren 03041902 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 03 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.