
Norgren Black Pedal Pneumatic Manual Control Valve, G 1/4, Zinc Alloy 1/4 in G, 0 +70C
Norgren 03068102 technical specifications.
| Body Material | ZINC ALLOY |
| Manufacturer Series | 03 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.