Sign in to ask questions about the Norgren 100200400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren 100200400 technical specifications.
| Body Material | Brass |
| Dielectric Material | NICKEL PLATED |
| Finish | NICKEL PLATED |
| Manufacturer Series | 10020 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren 100200400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
