Sign in to ask questions about the Norgren 100290800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren 100290800 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Bulkhead |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 100290800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.