Sign in to ask questions about the Norgren 100400800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren 100400800 technical specifications.
| Body Material | Brass |
| Finish | NICKEL PLATED |
| Manufacturer Series | 100 |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren 100400800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
