Norgren 101471048 90 Deg Twistable Screw-in Connector
Norgren 101471048 technical specifications.
| Dielectric Material | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.