
Norgren Pneumatic Straight Threaded-to-Tube Adapter, G 1/4 Female, Push In 8 mm
Norgren 102260828 technical specifications.
| Body Material | Brass |
| Finish | NICKEL PLATED |
| Manufacturer Series | 10 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
No datasheet is available for this part.
